
Surface mount fan speed controller featuring I2C interface for precise control. Operates within a 3V to 5.5V supply voltage range, with a maximum duty cycle of 100% and a maximum frequency of 34Hz. Includes fan fault detection and a single output capable of 5mA at 4.4V. Packaged in MSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip TC654EUN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC654EUN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 100% |
| Max Frequency | 34Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.005051oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC654EUN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
