
The TC655EUNTR is a single-output I2C interface IC from Microchip. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum supply voltage of 5.5V and a nominal supply current of 300uA. It is packaged in a lead-free MSOP package and is RoHS compliant.
Sign in to ask questions about the Microchip TC655EUNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC655EUNTR technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC655EUNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
