
The TC665EUNTR is a surface mount, lead free I2C interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can supply up to 5.5V and has a maximum supply current of 300uA. This IC is available in a plastic MSOP-10 package and is RoHS compliant.
Sign in to ask questions about the Microchip TC665EUNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC665EUNTR technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC665EUNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
