
Single-channel, linear fan controller for Brushless DC (BLDC) motors. Features a serial interface and digital output, operating from a 3V to 5.5V supply range with a nominal input of 6.3V. This surface-mount component, housed in a SOT-23 package, offers a 10% accuracy and a threshold voltage of 124mV. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant.
Sign in to ask questions about the Microchip TC670ECHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC670ECHTR technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-23 |
| Height | 0.051inch |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Nominal Input Voltage | 6.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 150uA |
| Output Type | Digital |
| Output Voltage | 300mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 124mV |
| Width | 0.069inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC670ECHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
