
The TC682COA is a surface mount DC/DC controller with an inverting output configuration, operating over a temperature range of 0°C to 70°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V. The device is RoHS compliant and has a maximum output current of 10mA. The output voltage is fixed at -10V with a maximum output power of 470mW. The TC682COA is packaged in a SOIC-8 package and is available in a rail/Tube packaging option.
Sign in to ask questions about the Microchip TC682COA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC682COA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Power | 470mW |
| Output Type | Fixed |
| Output Voltage | -10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC682COA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
