
The TC682COA713 is a surface mount inverting charge pump DC/DC controller from Microchip. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V. It can handle an output current of 10mA and an output power of 470mW. The TC682COA713 is packaged in a SOIC-8 package and is available in quantities of 3300 units per reel.
Sign in to ask questions about the Microchip TC682COA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC682COA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Power | 470mW |
| Output Type | Fixed |
| Output Voltage | -10V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC682COA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
