
Inverting charge pump IC, designed for automotive applications, provides a fixed negative output voltage ranging from -4.8V to -11V with a maximum output current of 10mA. Operating with an input voltage between 2.4V and 5.5V, this surface-mount component features a 10mA output current capability and a maximum power dissipation of 470mW. Packaged in an 8-pin SOIC with dimensions of 5mm x 3.91mm x 1.5mm, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip TC682EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC682EOA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | -4.8V |
| Min Output Voltage | -11V |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Power | 470mW |
| Output Type | Fixed |
| Output Voltage | -10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 185uA |
| Switching Frequency-Max | 12kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC682EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
