
Through-hole mounted, PDIP-8 packaged switched capacitor converter with an inverting logic function. Features a maximum switching frequency of 12 kHz, operating from a 2.4V to 5.5V input supply. Delivers a fixed negative output voltage between -11V and -4.8V, with a maximum output current of 10mA and output power of 730mW. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC682EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | -4.8V |
| Min Output Voltage | -11V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Power | 730mW |
| Output Type | Fixed |
| Output Voltage | -10V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 185uA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC682EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
