Microchip TC7106ACKW713 technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7106ACKW713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
