
The TC7106ACLW is a surface mount analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and a supply current of 800uA. The device has a maximum power dissipation of 1.23W. The TC7106ACLW is packaged in a PLCC package and is lead free. It is RoHS compliant and available in a rail/Tube packaging with 27 units per package.
Sign in to ask questions about the Microchip TC7106ACLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7106ACLW technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7106ACLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
