
The TC7106ARCPL is a single-channel analog-to-digital converter with a maximum operating temperature of 70°C and an operating supply voltage of 5V. It has a maximum power dissipation of 1.23W and is mounted through a hole. The device is lead-free and RoHS compliant, with a packaging option of rail/Tube in quantities of 10. It operates at a supply current of 800uA and has a single A/D converter and analog input.
Sign in to ask questions about the Microchip TC7106ARCPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7106ARCPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7106ARCPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.