
General purpose 1-channel analog-to-digital converter (ADC) with a 3 1/2 digit LCD display. Features dual slope conversion, unipolar polarity, and a parallel interface. Operates from a single 9V supply with a typical supply current of 800µA. Housed in a 40-pin PDIP package for through-hole mounting, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip TC7106CPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7106CPL technical specifications.
| Package/Case | PDIP |
| Converter Type | GENERAL PURPOSE |
| Display Type | LCD |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Supply Type | Single |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7106CPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
