
The TC7106IJL is a single-channel analog-to-digital converter with a maximum operating temperature range of -25°C to 85°C. It is packaged in a CDIP package and is mounted through a hole. The device operates at 5V with a supply current of 800uA. It is RoHS compliant and lead-free.
Microchip TC7106IJL technical specifications.
| Package/Case | CDIP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.29W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
