
The TC7106RCPL is a 1-channel analog-to-digital converter with a resolution of 3.5 bits. It operates over a temperature range of 0°C to 70°C and is packaged in a PDIP-40 package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The TC7106RCPL has a maximum power dissipation of 1.23W and an operating supply current of 800uA. It is designed for use in through-hole mounting applications.
Sign in to ask questions about the Microchip TC7106RCPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7106RCPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.23W |
| Radiation Hardening | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7106RCPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
