Sign in to ask questions about the Microchip TC7107ACLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7107ACLW technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Segments | 7 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.23W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7107ACLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
