
The TC7107ACLW713 is a general purpose data converter from Microchip, operating within a temperature range of 0°C to 70°C. It is supplied with 5V and has a maximum operating supply current of 800uA. The device is packaged in a PLCC package and is RoHS compliant. It has a power dissipation of 1.23W and is suitable for surface mount applications.
Sign in to ask questions about the Microchip TC7107ACLW713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7107ACLW713 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.23W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7107ACLW713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
