
General Purpose Analog-to-Digital Converter (ADC) with a 3.5-bit resolution, featuring a single channel and unipolar input. This integrated circuit offers a parallel interface and supports dual 5V supply voltages. It includes circuitry for driving up to 7 LEDs with 24 segments. Packaged in a 40-pin PDIP (0.600 inch width), this through-hole component operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Microchip TC7107ACPL technical specifications.
| Package/Case | PDIP |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 5V |
| Height | 0.195inch |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 2.095inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Number of LEDs | 7 |
| Number of Segments | 24 |
| Operating Supply Current | 800uA |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Supply Type | Dual |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7107ACPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
