
The TC7107AIPL is an 8-bit analog-to-digital converter with a single analog input channel and 10-bit resolution. It operates from a 5V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a PDIP package and is mounted through a hole. It is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC7107AIPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7107AIPL technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 1.8mA |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Elements | 1 |
| Number of LEDs | 7 |
| Number of Segments | 24 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.23W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7107AIPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
