
The TC7107CLW is a single-channel analog-to-digital converter with a supply voltage of 5V and an operating temperature range of 0°C to 70°C. It has a power consumption of 10mW and a power dissipation of 1.23W. The device is packaged in a PLCC package and is RoHS compliant.
Sign in to ask questions about the Microchip TC7107CLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7107CLW technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Elements | 1 |
| Number of LEDs | 7 |
| Number of Segments | 24 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 1.23W |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7107CLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
