
3.5-bit, 1-channel dual-slope analog-to-digital converter (ADC) with a parallel interface. Features a PDIP package for through-hole mounting, operating from a dual 5V supply. Includes 7-segment, 24-segment LED drivers. RoHS compliant with a maximum operating temperature of 70°C.
Microchip TC7107CPL technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of LEDs | 7 |
| Number of Segments | 24 |
| Operating Supply Current | 800uA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7107CPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
