
The TC7107IPL is an analog-to-digital converter with a resolution of 3.5 bits. It operates from a single 5V supply and has a maximum supply current of 1.8mA. The device is packaged in a 40-pin PDIP package and is suitable for through-hole mounting. The operating temperature range is from -25°C to 85°C. The TC7107IPL is RoHS compliant and lead free.
Sign in to ask questions about the Microchip TC7107IPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7107IPL technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 1.8mA |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of LEDs | 7 |
| Number of Segments | 24 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7107IPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
