
1-channel, 3.5-bit dual-slope analog-to-digital converter (ADC) with a parallel interface. Features a 40-pin PDIP package for through-hole mounting and supports unipolar operation. Includes 7 LED drivers and 24 segments for display output. Operates from a 5V supply with a typical supply current of 800µA. RoHS compliant and lead-free.
Microchip TC7107RCPL technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.8mA |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Number of LEDs | 7 |
| Number of Segments | 24 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Radiation Hardening | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.