
12-bit, 1-channel Analog-to-Digital Converter (ADC) featuring dual-slope conversion technology. Offers both parallel and serial interface options for flexible data access. Operates with a dual supply voltage range of -5V to +5V and a maximum power dissipation of 1W. Packaged in a 44-pin PQFP for surface mounting, with a sampling rate of 10S/s and a bipolar input type.
Sign in to ask questions about the Microchip TC7109ACKW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7109ACKW technical specifications.
| Package/Case | PQFP |
| Conversion Rate | 0.01KS/s |
| Dual Supply Voltage | 5V |
| Height | 2.1mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Voltage | 300mV |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Current | 700uA |
| Supply Type | Dual |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7109ACKW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
