The TC7109ACKW713 is a 12-bit single-channel analog-to-digital converter with a conversion rate of 0.01KS/s. It is available in a QFP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C and has a maximum power dissipation of 1W. The TC7109ACKW713 is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip TC7109ACKW713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7109ACKW713 technical specifications.
| Package/Case | QFP |
| Conversion Rate | 0.01KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 6.2V |
| Output Voltage | 300mV |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7109ACKW713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.