
The TC7109ACLW713 is a 12-bit analog-to-digital converter with a conversion rate of 0.01KS/s. It is a differential input device with a parallel interface and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C and is compliant with lead-free requirements. It has a maximum power dissipation of 1.23W and a resolution of 12 bits.
Sign in to ask questions about the Microchip TC7109ACLW713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7109ACLW713 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 0.01KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 6.2V |
| Output Voltage | 300mV |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7109ACLW713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
