
12-bit, single-channel, dual-slope analog-to-digital converter (ADC) with differential input. Features parallel and serial interface options, a conversion rate of 0.01 kS/s, and bipolar polarity. Operates with a dual supply voltage range of -5V to +5V, with a nominal supply current of 700µA. Packaged in a 40-pin PDIP through-hole mount, this RoHS compliant component has a maximum power dissipation of 1.23W and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip TC7109ACPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7109ACPL technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.01KS/s |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Through Hole |
| Nominal Supply Current | 700uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Voltage | 300mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.01KS/s |
| Supply Type | Dual |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7109ACPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
