
12-bit dual-slope analog-to-digital converter (ADC) with a single differential analog input. Features parallel and serial interface options, operating with a dual 5V supply. This surface-mount component is housed in a 44-pin QFP package, offering a 10S/s sampling rate and a maximum power dissipation of 1W. It supports bipolar polarity and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip TC7109CKW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7109CKW technical specifications.
| Package/Case | QFP |
| Conversion Rate | 0.01KS/s |
| Dual Supply Voltage | 5V |
| Height | 2.1mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Voltage | 300mV |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Current | 700uA |
| Supply Type | Dual |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7109CKW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
