
12-bit, 1-channel dual-slope analog-to-digital converter (ADC) with parallel and serial interface options. Features bipolar input, dual 5V supply, and a 10 S/s sampling rate. Packaged in a 44-pin QFP for surface mounting, this lead-free component operates between 0°C and 70°C with a maximum power dissipation of 1W.
Microchip TC7109CKW713 technical specifications.
| Package/Case | QFP |
| Conversion Rate | 0.01KS/s |
| Dual Supply Voltage | 5V |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.2V |
| Output Voltage | 300mV |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7109CKW713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
