
12-bit, 1-channel analog-to-digital converter (ADC) featuring a dual-slope conversion method. Offers a 10S/s sampling rate with bipolar input polarity and differential input type. This integrated circuit provides both parallel and serial interfaces, operating with a dual 5V supply voltage. Packaged in a 40-pin PDIP for through-hole mounting, it supports a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC7109CPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7109CPL technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.01KS/s |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 5V |
| Height | 0.16inch |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Length | 2.064inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Type | Dual |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7109CPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
