
12-bit dual-slope analog-to-digital converter (ADC) with a single differential analog input. Features parallel and serial interface options for flexible data access. Operates with a dual supply voltage of 6.2V and offers a sampling rate of 10S/s. Packaged in a CDIP through-hole mount, this bipolar converter is designed for operation between 0°C and 85°C.
Sign in to ask questions about the Microchip TC7109IJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7109IJL technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 0.01KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.29W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 6.2V |
| Output Voltage | 300mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10S/s |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC7109IJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
