
The TC7116ACKW is a single-channel analog-to-digital converter with a resolution of 3.5 bits. It operates from a 5V supply and has a maximum operating temperature range of 0°C to 70°C. The device is packaged in a QFP package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip TC7116ACKW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7116ACKW technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7116ACKW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.