
This analog-to-digital converter is a single-channel device with a maximum operating temperature of 70°C and an operating supply voltage of 5V. The device has a maximum power dissipation of 1.23W and is designed for surface mount applications. It is RoHS compliant and lead-free, making it suitable for environmentally friendly designs.
Sign in to ask questions about the Microchip TC7116CLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7116CLW technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.23W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7116CLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
