
Single-channel, 3 1/2-digit dual-slope analog-to-digital converter (ADC) with parallel interface for LCD displays. Features unipolar operation, a 1-channel analog input, and a 3-bit resolution. Packaged in a 40-pin PDIP for through-hole mounting, operating from a 5V supply with a nominal current of 800µA. Maximum power dissipation is 1.23W, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip TC7116CPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7116CPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Height | 4.06mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 52.45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.23W |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7116CPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
