The TC7117ACKW is a surface mount analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a dual supply voltage of 5V and has a maximum supply current of 1.8mA. The device is packaged in a PQFP-44 package and is RoHS compliant. It features a single analog input and a single element with 7 LEDs and 7 segments. The power dissipation is 1W and the operating supply current is 800uA.
Sign in to ask questions about the Microchip TC7117ACKW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7117ACKW technical specifications.
| Package/Case | PQFP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Elements | 1 |
| Number of LEDs | 7 |
| Number of Segments | 7 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7117ACKW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.