
This 3.5-bit, 1-channel analog-to-digital converter (ADC) features a dual-slope architecture and a parallel interface. Designed for through-hole mounting, it operates with a 5V supply voltage and has a nominal supply current of 800µA. The component is housed in a 40-pin PDIP package, measuring 53.21mm in length, 14.73mm in width, and 4.95mm in height. It supports unipolar operation and includes circuitry for driving up to 7 segments and 24 LEDs.
Sign in to ask questions about the Microchip TC7117ACPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7117ACPL technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of LEDs | 7 |
| Number of Segments | 24 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7117ACPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
