
Single-channel, 3 1/2 digit LED analog-to-digital converter (ADC) with dual slope conversion. Features a parallel interface, unipolar polarity, and a 7-segment LED display driver for up to 7 LEDs and 24 segments. Operates with a 5V dual supply voltage, drawing a maximum of 1.8mA and typical 800µA. Housed in a 40-pin PDIP package for through-hole mounting, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip TC7117CPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7117CPL technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 0.18inch |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 2.064inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of LEDs | 7 |
| Number of Segments | 24 |
| Operating Supply Current | 800uA |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7117CPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
