The TC7117CPLG is a commercial-grade, 40-pin dual-slope analog-to-digital converter IC from Microchip. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V. The IC features a maximum analog input voltage of 3.35V and a minimum of 2.4V. It is packaged in a 40-pin R-PDIP-T40 package.
Microchip TC7117CPLG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.97 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 3.35 |
| Analog Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.