
The TC7117RCPL is a single-channel 10-bit analog-to-digital converter from Microchip. It operates from a 5V supply voltage and has a conversion time of 1uS. The device is packaged in a PDIP and is suitable for through-hole mounting. The TC7117RCPL is rated for operation over a temperature range of 0 to 70°C and is compliant with the RoHS directive.
Sign in to ask questions about the Microchip TC7117RCPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7117RCPL technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.8mA |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of LEDs | 7 |
| Number of Segments | 24 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.23W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7117RCPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
