
The TC7126ACKW is a single-channel analog-to-digital converter from Microchip, packaged in a PQFP with 96 units per tray. It operates within a temperature range of 0 to 70°C and consumes 55uA of supply current at 15V. This lead-free device has a maximum power dissipation of 1W and is RoHS compliant.
Sign in to ask questions about the Microchip TC7126ACKW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7126ACKW technical specifications.
| Package/Case | PQFP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7126ACKW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
