
The TC7126ACLW is a 1-channel analog-to-digital converter from Microchip, packaged in a PLCC-44 plastic leaded chip carrier. It operates from a 15V supply voltage with an operating supply current of 55uA. The device is RoHS compliant and suitable for surface mount applications within a temperature range of 0-70°C. The maximum power dissipation is 1.23W.
Microchip TC7126ACLW technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
