The TC7126ACPL is a 3-bit analog-to-digital converter with a single ADC and one analog input. It operates from a 9V supply voltage with a nominal supply current of 55uA. The device is packaged in a PDIP package and is available in a rail/tube packaging configuration. The TC7126ACPL is RoHS compliant and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Display Type | LCD |
| Height | 4.06mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 52.45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Through Hole |
| Nominal Supply Current | 55uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |