This analog-to-digital converter features a single A/D converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a PDIP-40 package and is designed for through-hole mounting. The device is RoHS compliant and operates at an operating supply voltage of 15V with an operating supply current of 55uA. The maximum power dissipation is 1.23W.
Sign in to ask questions about the Microchip TC7126ARCPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7126ARCPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7126ARCPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.