The TC7126ARIPL is a dual-slope analog-to-digital converter from Microchip. It operates within a temperature range of -25°C to 85°C and has a nominal supply voltage of 9V. The device is packaged in a 40-pin PDIP package and features a single function. It is designed for use in a variety of applications, including data conversion.
Microchip TC7126ARIPL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.97 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 9 |
| Converter Type | ADC, DUAL-SLOPE |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.