The TC7126CLW713 is an analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum power dissipation of 1.23W and is mounted using surface mount technology. The device is supplied with 15V and has an operating supply current of 55uA. It is available in a package quantity of 500 and is packaged in tape and reel format. The TC7126CLW713 is compliant with RoHS regulations.
Sign in to ask questions about the Microchip TC7126CLW713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7126CLW713 technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7126CLW713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.