
A 1-channel, 3.5-bit dual-slope Analog-to-Digital Converter (ADC) IC designed for LCD displays. This through-hole component features a parallel interface and unipolar operation, with a single analog input. It operates within a 0°C to 70°C temperature range and requires a supply voltage up to 15V, consuming a nominal 55µA. Packaged in a 40-pin PDIP plastic housing, this lead-free and RoHS-compliant component offers a power dissipation of 1.23W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC7126CPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Display Type | LCD |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Nominal Supply Current | 55uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 55uA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7126CPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
