
1-CH DUAL-SLOPE ADC, PDIP40, REVERSE, PLASTIC, DIP-40
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.23W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
