Sign in to ask questions about the Microchip TC7129CKW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7129CKW technical specifications.
| Package/Case | PQFP |
| Display Type | LCD |
| Dual Supply Voltage | 9V |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Frequency | 360kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Segments | 7 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7129CKW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
