
4-bit, 1-channel dual-slope analog-to-digital converter (ADC) with parallel interface. Features a 7-segment LCD display driver, operating from a dual supply voltage of 5V or a single supply between 6V and 12V. Maximum operating frequency is 360kHz, with a maximum power dissipation of 1.23W. Packaged in a 40-pin PDIP (0.600 inch) for through-hole mounting. RoHS compliant with a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip TC7129CPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7129CPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Frequency | 360kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Segments | 7 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 4.5b |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Touchscreen | No |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7129CPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
