
The TC7135CBU is an analog-to-digital converter from Microchip, packaged in a BQFP with a lead-free finish. It operates within a temperature range of 0°C to 70°C and consumes 1mA of supply current at 5V. The device has a power dissipation of 30mW.
Sign in to ask questions about the Microchip TC7135CBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7135CBU technical specifications.
| Package/Case | BQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7135CBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
