
The TC7135CBU713 is a general purpose data converter from Microchip, packaged in a BQFP package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C, and is powered by a 5V supply with a maximum current of 1mA. The device has a power dissipation of 30mW.
Sign in to ask questions about the Microchip TC7135CBU713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7135CBU713 technical specifications.
| Package/Case | BQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7135CBU713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.